Elma TT IZ1239 Isolation Transformer 400V/230V AC 400VA 1.74A Voltage Control

MPN
IZ1239
Brand
elma TT
EAN-13
4016138819007
Order Code
09-0145
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £60.61 £56.07
10+ £53.48
100+ £53.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Elma TT IZ1239 isolation transformer is designed to convert 400 V to 230 V AC with a power capacity of 400 VA and a current rating of 1.74 A. It serves as a safety transformer, ensuring the separation of circuits, commonly used in automation systems. This product is ideal for applications requiring reliable power transformations and electrical isolation to enhance safety and performance.
Type Isolation transformer
Secondary Voltage 230V AC
Power Rating 400VA
Connection Screw terminal
Current Rating 1.74A
Design Type Open
Dimensions (L x W x H) 120 x 104 x 122 mm
Frequency Range 50 - 60Hz
Height 122mm
Insulation class Ta40/B
Length 120mm
Mounting Type L-piece
Number of Inputs 1
Number of Outputs 1
Primary Voltages 1 x 400 V
Standards IEC 61558-2-4, VDE 0570 Part 2-4
Weight 5kg
Width 104mm

Reviews

Be the first to submit a review

Trustpilot