Elma TT IZ1237 Isolation Transformer 400V-230V AC 250VA Voltage Control

MPN
IZ1237
Brand
elma TT
EAN-13
4016138818987
Order Code
09-0143
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £47.87 £41.69
10+ £39.44
100+ £39.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Elma TT IZ1237 is an isolation transformer designed to convert 400 V AC to 230 V AC with a power capacity of 250 VA and current rating of 1.09 A. It ensures safety in automation applications by isolating electrical systems from the mains voltage. Typical uses include providing secure power for variacs and other mains transformer-dependent equipment.
Type Isolation transformer
Secondary Voltage 230V AC
Power Rating 250VA
Connection Screw terminal
Current Rating 1.09A
Design Type Open
Dimensions (L x W x H) 96 x 105 x 102 mm
Frequency Range 50 - 60Hz
Height 102mm
Insulation class Ta40/B
Length 96mm
Mounting Type L-piece
Number of Inputs 1
Number of Outputs 1
Primary Voltages 1 x 400 V
Standards IEC 61558-2-4, VDE 0570 Part 2-4
Weight 3.5kg
Width 105mm

Reviews

Be the first to submit a review

Trustpilot