Elma TT IZ1233 Isolation Transformer 400V/230V 60VA Voltage Control

MPN
IZ1233
Brand
elma TT
EAN-13
4016138818949
Order Code
09-0139
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £32.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Elma TT IZ1233 is an isolation transformer designed for safety and power management in automation systems, offering a single-phase 400 V to 230 V AC conversion. With a power rating of 60 VA and a current of 260 mA, it ensures efficient and reliable operation. It is suitable for use in power transformers and safety transformer applications within variacs and automation environments.
Type Isolation transformer
Secondary Voltage 230V AC
Power Rating 60VA
Connection Screw terminal
Current Rating 260mA
Design Type Open
Dimensions (L x W x H) 84 x 64 x 91 mm
Frequency Range 50 - 60Hz
Height 91mm
Insulation class Ta40/B
Length 84mm
Mounting Type L-piece
Number of Inputs 1
Number of Outputs 1
Primary Voltages 1 x 400 V
Standards IEC 61558-2-4, VDE 0570 Part 2-4
Weight 1.4kg
Width 64mm

Reviews

Be the first to submit a review

Trustpilot