Elma TT IZ1226 Safety Transformer 230V to 24V AC 315VA 13.13A

Image Representative of Range

Elma TT IZ1226 Safety Transformer 230V to 24V AC 315VA 13.13A

MPN
IZ1226
Brand
elma TT
EAN-13
4016138119633
Order Code
09-0136
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £54.65 £50.32
10+ £48.00
100+ £47.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Elma TT safety transformer IZ1226 is a frame-mounted transformer that converts 230 V AC to 24 V AC with a power capacity of 315 VA and a current of 13.13 A. It is designed for use in automation systems and provides safe voltage transformation in electrical circuits. Typical applications include powering control panels, lighting systems, and other low-voltage devices.
Type Safety transformer
Frequency Range 50 - 60Hz
Mounting Type L-piece
Connection Screw terminal
Dimensions (L x W x H) 120 x 88 x 149 mm
Height 149mm
Input voltage (number x voltage) 1 x 230 V
Length 120mm
Number of Inputs 1
Number of Outputs 1
Output Current 13.13A
Output Voltage 24V AC
Output voltage (number x voltage) 1 x 24 V AC
Power Rating 315VA
Width 88mm

Reviews

Be the first to submit a review

Trustpilot