Elma IZ815 Safety Transformer 230V/12V AC 300VA 25A VDE-Compliant

Image Representative of Range

Elma IZ815 Safety Transformer 230V/12V AC 300VA 25A VDE-Compliant

MPN
IZ815
Brand
elma TT
EAN-13
4016138119657
Order Code
09-0174
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £64.18 £56.07
10+ £53.48
100+ £53.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Elma TT IZ815 is a safety transformer with an input of 230 V and an output of 12 V AC, delivering up to 300 VA and 25 A. It is frame mounted with dimensions of 120x88x149 mm, ideal for automation and power supply applications. Typical uses include low-voltage power supplies and current transformation in safe environments.
Type Safety transformer
Frequency Range 50 - 60Hz
Mounting Type L-piece
Connection Screw terminal
Dimensions (L x W x H) 120 x 88 x 149 mm
Height 149mm
Input voltage (number x voltage) 1 x 230 V
Length 120mm
Number of Inputs 1
Number of Outputs 1
Output Current 25A
Output Voltage 12V AC
Output voltage (number x voltage) 1 x 12 V AC
Power Rating 300VA
Width 88mm

Reviews

Be the first to submit a review

Trustpilot