Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

ELMA 01-1433 Rotary Switch Type 01 4 Pole 3 Positions 30 Deg Shorting

ELMA 01-1433 Rotary Switch Type 01 4 Pole 3 Positions 30 Deg Shorting

Order Code:  

79-0120

  Copy to clipboard
Brand: Elma  Copy to clipboard MPN: 01-1433 Copy to clipboard
 Report an error

Discontinued

A high quality 4-pole, 3-position make-before-break (shorting) Type 01 compact rotary selector switch from ELMA.

The switch is capable of 25,000 switching cycles and has 3 micron gold-plated contacts. Mechanically, the Type 01 switch has a robust metal housing with a metal shaft and a switching torque of 4.0Ncm.

An additional stop can be set, by means of a plastic pin, supplied separately, on any position between 2 and 3, thus reducing the number of positions available.


  • Switching angle 30°
  • Compact rotary selector switches
  • 25,000 switching cycles
  • Up to 6.0Ncm switching torque
  • 3 micron gold plated contacts
  • Robust metal housings with metal shafts
  • Solder eyelet terminations
  • Operating temperature range: -40 to +85°C
  • ELMA Type 01-1433
Contact Current 2000mA
Contact Resistance <10mΩ
Contact Voltage 42V
Dielectric Strength 500V
Number of Poles 4
Number of Positions 3
Operating Life (Cycles) 25,000
Operating Temperature Range -40 to +85°C
Width 18mm
Height 18mm
Indexing Angle 30°
Length 57.5mm

Reviews


Be the first to submit a review