Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Elma EUK10465 Enclosure Type 14 Kit 3u x 81hp x 292mm
Image Representative of Range

Elma EUK10465 Enclosure Type 14 Kit 3u x 81hp x 292mm

Order Code:  

30-0384

 
Brand: Elma  MPN: EUK10465 
 Report an error
Qty Unit Price (Ex VAT)
10+ £598.76

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Contact us for lead times on larger quantities
Available to back OrderStandard factory lead time 8 weeks

A complete kit of parts to construct an ELMA EUK10465 type 14 enclosure.

The kit includes all the extrusions, panels and fixings needed to make a complete 3U, 19 inch wide case.


  • 3U x 81hp x 292mm
  • Can be used as a desktop case or sub-rack for mounting in a 19in. cabinet
  • Extruded aluminium frame
  • Easily fitted cover plates
  • Panels and modules can be mounted from the front or the back
  • Accepts PCBs and plug-in units based on standard card sizes conforming to DIN 41494 or IEC 60297
  • Dimensions according to IEC 60297
  • Suitable for use where the equipment is subject to continuous vibration
  • ELMA type EUK10465

Planning to buy a range of enclosures for your latest project?


Colour Light grey
Enclosure Height 3U
Enclosure Length 292mm
Enclosure Width 81hp
External Features N/A
Finish Laminated aluminium
Flame Resistance N/A
Internal Features N/A
IP Rating N/A
Material Aluminium
Type Shielded Enclosures

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review