ELM Engineer's Levels 310mm (12in)

The Moore & Wright Engineer's Levels have a precision ground cast base with a V-groove for location on cylindrical work. Each level is fitted with a main, cross and plumb vial and the main vial is protected by a rotating shroud. The solution in the vials maintains colour and fluidity under all workshop conditions and the main vial has a sensitivity of 1 minute.

The Moore & Wright ELM Engineer's Levels has the following specification:

Length: 300mm (12in).
Width: 36mm (1.42in).
Height: 58mm (2.28in).
Resoultion: 0.3mm per metre (0.0035in per foot).

Description Image Product Buy Pricing (Ex VAT) Type
Moore & Wright ELM Engineer's Levels 310mm (12in)
Moore & Wright ELM Engineer's Levels 310mm (12in)
Standard range
Order code: 96-7475
MPN: ELM

Despatched within 4 working days - 5 in stock
1+ £189.12
Price per unit Ex VAT
Level
Moore & Wright ELS Engineer's Lev165mm (6.5in)
Moore & Wright ELS Engineer's Lev165mm (6.5in)
Extended range
Order code: 96-7476
MPN: ELS

Available to back orderPlease contact us for lead time
1+ £137.39
Price per unit Ex VAT
Level

Trustpilot