Elkay 74594B M25 Cord Grip Bush

MPN
74594B
Brand
Elkay
Order Code
04-2210

Discontinued


An M25, black Nylon 6.6 cord grip bush with a reversible clamping bar that provides grip over a wide range of cable diameters.

The bush is suitable for combining with an Elkay nylon compression cable gland to provide both sealing and independent anchoring of the cable.


  • Cord grip bush, 8 to 18mm cable diameter range
  • M25 thread size
  • 12mm thread length
  • Polyamide 6.6 body material
  • Colour: black
  • IP66 protection category
  • -20 to +90°C temperature range
  • Supplied complete with mounting nut
  • Elkay type 74594B
Thread Size M25
Colour Black
Material Polyamide 6.6
IP Rating IP66
Type Cord grip bush
Cable Diameter 8 to 18mm
Length 29.5mm
Thread Length 12mm

Trustpilot