Elkay 74392B M16 Cord Grip Bush

MPN
74392B
Brand
Elkay
Order Code
04-2200

Discontinued


An M16, black Nylon 6.6 cord grip bush with a reversible clamping bar that provides grip over a wide range of cable diameters.

The bush is suitable for combining with an Elkay nylon compression cable gland to provide both sealing and independent anchoring of the cable.


  • Cord grip bush, 3.5 to 11mm cable diameter range
  • M16 thread size
  • 9mm thread length
  • Polyamide 6.6 body material
  • Colour: black
  • IP66 protection category
  • -20 to +90°C temperature range
  • Supplied complete with mounting nut
  • Elkay type 74392B
Thread Size M16
Colour Black
Material Polyamide 6.6
IP Rating IP66
Type Cord grip bush
Cable Diameter 3.5 to 11mm
Length 23.5mm
Thread Length 9mm

Trustpilot