Elgato 10GBC9901 Chat Link Pro Jack Audio Adapter Black

MPN
10GBC9901
Brand
Elgato
EAN-13
0840006644064
Order Code
18-9219
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £29.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Elgato 10GBC9901 Chat Link Pro is a versatile audio adapter designed for seamless integration in audio setups requiring multiple connections. This adapter facilitates the merging of audio from various sources, providing a unified output suitable for headsets with combined mic and audio functions, often essential in gaming or live streaming environments. The adapter is engineered to support both stereo and mono configurations, ensuring compatibility with a broad range of audio equipment. Typically, this device is utilised in applications where clarity and reliability of sound transmission are crucial, such as in professional streaming, podcasting studios, and gaming setups that require precise audio input and output management. With a durable construction, the Elgato Chat Link Pro enhances audio connectivity options, catering to the demanding needs of modern multimedia creators.
Type Audio/phono Adapter
Cable Design Round
Cable Length 2.5m
Cable Use Audio/phono
Colour Black
Connection Type Jack
Connector Version straight
No. of A connectors 1
No. of B connections 2
Product Type Audio/phono Adapter
Type A 3.5 mm plug
Version Adapter

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot