Elevar SP-13503840 Laminator SP-13503840 white compact design office use

MPN
SP-13503840
Brand
Elevar
EAN-13
4064161471549
Order Code
18-9213
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 338 in stock

Elevar SP-13503840, 3375960, is a compact and efficient laminator engineered for office use. Designed with a white finish, this device incorporates advanced laminating technology suitable for preserving documents and enhancing presentations with precision. The SP-ADF-SS feature optimises smooth laminating operations, ensuring consistent and reliable performance. This laminator is particularly valuable in engineering and architectural offices where the safeguarding of technical drawings, plans, and important documents is crucial. Its compact design allows for easy integration into existing office environments without sacrificing work space.
Type Display board
Paper Size A4
Back panel Material PVC
Colour Silver
Depth 12mm
Door Type Hinged door
Frame Colour Silver
Frame Material Aluminium alloy
Height 297mm
Lock No
Magnetic No
Product Type Folding frame
Wall mounting option Yes
Width 210mm

Reviews

Be the first to submit a review

Trustpilot