Elevar SP-13503836 3375959 Laminator Laminating blue plastic compact design

MPN
SP-13503836
Brand
Elevar
EAN-13
4064161471532
Order Code
18-9212
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 241 in stock

Elevar SP-13503836 Laminator, also known by its alternate description 3375959, is a compact and efficient laminating solution designed for durability and ease of use. This device is constructed with a robust blue plastic housing, providing a lightweight yet sturdy form factor suitable for various environments. Its advanced laminating capabilities make it ideal for engineering applications where document preservation and waterproofing are critical, such as in the creation of technical manuals, operation instructions, and equipment maintenance guides. Utilising the latest in laminating technology, the Elevar SP-13503836 ensures a seamless lamination process, catering to professional environments that demand high standards of document presentation and protection.
Type Display board
Paper Size A4
Back panel Material PVC
Colour White
Depth 12mm
Door Type Hinged door
Frame Colour White
Frame Material Aluminium alloy
Height 297mm
Lock No
Product Type Folding frame
Wall mounting option Yes
Width 210mm

Reviews

Be the first to submit a review

Trustpilot