Elevar SP-13503832 SP Laminating Device Black Plastic 1350mm

MPN
SP-13503832
Brand
Elevar
EAN-13
4064161471525
Order Code
18-9211
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 355 in stock

Elevar SP-13503832, also known as the SP Laminating Device, is designed for efficiency and durability, constructed from robust black plastic material with a size of 1350mm. Engineered as a laminating solution, this component is crucial in various industrial processes requiring protection and enhancement of documents or materials through lamination. Common applications include use in manufacturing environments, where it provides a reliable means of preserving material integrity and appearance under strenuous conditions. Additionally, the SP-ADF-BK type specification ensures compatibility with a range of automated document feeding systems, supporting seamless integration into existing technological frameworks. The high-performance standards of Elevar's devices make them well-suited for use in sectors such as printing, office equipment manufacturing, and archival preservation.
Type Display board
Paper Size A4
Back panel Material PVC
Colour Black
Depth 12mm
Door Type Hinged door
Frame Colour Black
Frame Material Aluminium alloy
Height 297mm
Lock No
Magnetic No
Product Type Folding frame
Wall mounting option Yes
Width 210mm

Reviews

Be the first to submit a review

Trustpilot