Elektrobock 163 HD13 Electric Thermostatic Radiator Valve Quiet Programmable

MPN
163
Brand
Elektrobock
EAN-13
8594012221628
Order Code
09-0125
Country of Origin
Czech Republic
View Full Product Range (3)

Discontinued


The Elektrobock HD13 is an electronic thermostatic radiator valve that allows precise heating control from 3 up to 40 °C. This radiator valve is ideal for improving energy efficiency and maintaining consistent room temperatures. Typically used in residential or commercial heating systems, it offers convenient temperature management.
Type Thermostitc radiator valve
Colour White
Connections (home appliances) M30 x 1.5
Depth 78.3mm
Dim (W x H x D) 83.2 x 49.2 x 78.3 mm
Frost protection Yes
Height 49.2mm
Max. temperature setting 40°C
Min. temperature setting 3°C
Number of daily switching programs 8
Operation type electronical
Switching cycle 7 day mode
Temperature Range 3 up to 40°C
Width 83.2mm

Trustpilot