Electronics Flat Jaw Pliers Multi-Component Grip 115mm

Knipex Brand: Knipex

The Knipex 35 Series Precision Pliers with 2-component, soft-grip handles. For very fine installation work in electronics and fine mechanics. Used for gripping, folding and bending. Ground gripping surfaces with edges carefully deburred. Low friction double spring for gentle smooth closing and opening. The polish or mirror polish, together with a fine film of oil, offer effective rust protection - no circuit faults caused by peeling chrome from plated tools.

There are 3 versions in the 35 series - flat nosed, half round and round nosed. They all have precision shaped tips which are ideal for cutting close sitting wire from 0.2mm diameter.

Flat rectangular jaws.

Description Image Product Buy Pricing (Ex VAT) Style Tip Thickness Type Handle Type Head Head width Jaw Length Jaw Thickness Joint Design Tip Width
Knipex 35 12 115 SB Electronics Flat Jaw Pliers Multi-Component Grip 115mm
Knipex 35 12 115 SB Electronics Flat Jaw Pliers Multi-Component Grip 115mm
Standard range
Order code: 96-4099
MPN: 35 12 115 SB

Despatched within 4 working days - 15 in stock
1+ £32.75
Price per unit Ex VAT
flat jaws 4mm Plier Multi-component mirror polished 11mm 22.5mm 6.5mm box joint 2mm
Knipex 35 22 115 SB Electronics Half Round Jaw Pliers Multi-Component Grip 115mm
Knipex 35 22 115 SB Electronics Half Round Jaw Pliers Multi-Component Grip 115mm
Extended range
Order code: 96-4100
MPN: 35 22 115 SB

Available to back orderPlease contact us for lead time
1+ £31.08
Price per unit Ex VAT
half-round jaws 1.5mm Plier Multi-component mirror polished 11mm 22.5mm 6.5mm box joint 2mm

Trustpilot