Electronic Cam Belt Tension Tool

MPN
VS099
Brand
Sealey
EAN-13
5051747343290
Order Code
89-6074

Discontinued


Now generally accepted that the most accurate method of determining timing belt tension is by measuring the frequency with which the belt vibrates - the tighter the belt the higher the frequency reading (Hz). Most vehicle makers are now either using this method or are switching to it. This unit utilises the latest in sensor technology to measure the vibration frequency of the belt. Simply place the sensor near the belt, then 'pluck' the belt between your finger and thumb and read off the tension on the LCD display. Works on any make of timing belt. Set includes a 600page application booklet with tension values for different vehicle makes. Calibration check possible over telephone (call cost extra). Supplied in carry-case.
  • The most accurate method of determining timing belt tension is by measuring the frequency with which the belt vibrates - the tighter the belt the higher the frequency reading (Hz).
  • Most vehicle makers are now either using this method or are switching to it.
  • This unit utilises the latest in sensor technology to measure the vibration frequency of the belt.
  • Simply place the sensor near the belt, then 'pluck' the belt between your finger and thumb and read off the tension on the LCD display.
  • Works on any make of timing belt.
  • Set includes a 600page application booklet with tension values for different vehicle makes.
  • Calibration check possible over telephone (call cost extra).
  • Supplied in carry-case.
  • Applications: Alfa Romeo, Audi, Citroen, Dacia, Fiat, Ford, Honda, Lancia, Nissan, Opel, Peugeot, Renault, Seat, Skoda, Toyota, VW, Volvo.
  • Model No. VS099

Trustpilot