Electrolube WBP05L Aquacoat Plus Conformal Coating 5L

MPN
WBP05L
Brand
Electrolube
EAN-13
5028356102617
Order Code
87-1211
Country of Origin
United Kingdom

Discontinued


Electrolube Aquacoat Plus is a water-based conformal coating, based on polymeric materials. It has been specifically formulated for the protection of electronic circuitry.

Aquacoat Plus offers an excellent blend of both physical and electrical properties whilst eliminating the need for extraction and other precautions associated with the application of conventional solvent-based conformal coatings. It is non-flammable and contains very low levels of VOCs.


  • Water-based coating
  • Very low VOC content
  • Excellent solvent resistance
  • Resistance to mould growth
  • N-Methyl pyrrolidone, isocyanate and phenol-free
  • Wide operating temperature range
  • UV trace to aid inspection
  • Supplied in a 5L bottle
  • Electrolube WPB05L
Type Conformal coating
Dispensing Method Brush
Volume 5000ml
Colour White
Resistance to mould growth

Trustpilot