Electrolube SMFL200D Surface Mount Rework Flux 200ml

Order Code:

87-4428

Brand: Electrolube MPN: SMFL200D EAN-13: 5028356100354

Discontinued


Buy Electrolube Surface Mount Rework Flux 200ml – a quick drying, mildly activated (RMA type) no-clean flux for use when removing and replacing surface mount components. Particularly recommended for precision products e.g. telecommunications or professional computers where a high degree of reliability is required.


  • Aids reflow when heating to remove components
  • Apply to solder pads for placement of new components
  • Use as an anti-tarnish, protective film on bare copper
  • Provides excellent solderability for up to six months
  • Zero halide content so no cleaning is required
  • Passes copper plate and copper mirror corrosion tests
  • Use with hot air, hot gas or conventional soldering
  • Low non tacky/non corrosive residue
  • Drying time 5 to 10 minutes at room temperature
  • CO2 propelled 100% Ozone Friendly aerosol
  • Supplied with extension tube for pinpoint application
  • 200ml aerosol
  • Electrolube type SMFL200D
Flux Type Rosin
Dispensing Method Aerosol
Volume 200ml

Trustpilot