Electrolube HTSP01K Heat Transfer Compound Plus - Silicone 1 kg

MPN
HTSP01K
Brand
Electrolube
EAN-13
5028356104574
Order Code
87-4494
Country of Origin
United Kingdom
Qty Unit Price (Inc VAT) Pack Price
Per 4 Units
4+ £304.51 £1218.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 29/06/2026

Electrolube HTSP is a highly thermally conductive non-curing heat transfer paste, designed for use as a thermal interface material.

It is recommended where large amounts of heat need to be dissipated efficiently, ensuring the reliable thermal coupling of electronic components.

HTSP is based on a silicone oil and offers an exceptionally wide operating temperature range.


  • High thermal conductivity for optimum efficiency of heat dissipation
  • Very low viscosity for ease of application
  • Designed for use as a thermal interface material
  • Based on silicone oil
  • Exceptionally wide operating temperature range
  • Non-curing paste allows simple and efficient rework
  • Supplied in a 1kg bulk can
  • Electrolube type HTSP01K
Type Heat transfer compound
Dispensing Method Paste
Compound Colour Pale grey
Base on silicone oil
Base Material Silicone
Dielectric Strength 18kV/mm
Temperature Range -50 to +200°C
Thermal Conductivity 2W/m-K

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot