Electrolube HTCX35SL Heat Transfer Compound Xtra - Non Silicone 35ml

Order Code:

87-1233

Brand: Electrolube MPN: HTCX35SL EAN-13: 5028356103164

Discontinued


Electrolube HTCX is an enhanced version of HTC with improved thermal conductivity, lower oil bleed and lower evaporation weight loss. It is recommended where efficient and reliable thermal coupling of electronic components or heat dissipation between any surfaces are required.

It can be applied to the base and mounting studs of diodes, transistors, thyristors, heat sinks, silicone rectifiers and semi-conductors, thermostats, power resistors and radiators. HTCX is a non-silicone paste, suitable for applications where silicones are prohibited, avoiding issues with silicone and low molecular weight siloxane migration.


  • High performance thermal management paste
  • Excellent stability
  • Ideal for applications exposed to varying temperature and humidity conditions
  • Based on a non-silicone oil
  • Avoids issues with silicone and LMW siloxane migration
  • Non-curing paste
  • Allows simple and efficient rework of components if required
  • Very low oil bleed and evaporation weight loss
  • Reduced viscosity for ease of application
  • Excellent non-creep characteristics
  • Very wide operating temperature range
  • Excellent thermal conductivity: 1.35 W/m.K
  • Low toxicity
  • Supplied in a 35ml syringe
  • Electrolube type HTCX35SL
Base Material Non-silicone
Colour White
Dielectric Strength 42kV/mm
Temperature Range -50 to +180°C
Thermal Conductivity 0.9W/m-K

Alternatives (1)

You may also like


Trustpilot