Electro PJP PVM2317-CD1-100R Test lead 1m Red/Black Test Leads

Order Code:

16-2793

Brand: PJP MPN: PVM2317-CD1-100R EAN-13: 3665349012311
Qty Unit Price (Ex VAT)
1+ £28.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Electro PJP's PVM2317-CD1-100R is a high-quality test lead set designed to meet the precise requirements of engineers needing reliable connectivity during testing procedures. This particular test lead is one metre in length, offering versatility and reach within various testing environments. The set includes one red and one black lead, enabling clear identification of polarities during electrical assessments. Known for its durability, this test lead is suitable for a range of applications, particularly in electrical work where safe and accurate measurements are essential, such as circuit testing and troubleshooting in laboratory settings. Built with precision, it ensures consistent electrical conductivity, making it an indispensable tool for professionals in engineering fields.
Cable Length 1m
Nominal Current 40A
Type PVM2317-CD1-100R
Colour Red/black
Compatible With MC4
Jack Diameter 4mm
Product Type Test lead
Reading Category CAT III 1500 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot