Electro PJP PVF2317-CD1-100N Test lead Black 1 m length

MPN
PVF2317-CD1-100N
Brand
PJP
EAN-13
3665349012328
Order Code
16-2792
Country of Origin
France

Discontinued


Electro PJP presents the PVF2317-CD1-100N, a robust and reliable test lead designed for precision electrical testing and measurement applications. This test lead is manufactured as a single 1-metre length in black, ensuring compatibility with a wide range of testing environments and instruments. Designed with high-quality materials, it provides excellent conductivity and insulation, essential for maintaining accurate measurements and safety standards. The PVF2317-CD1-100N is particularly well-suited for use in laboratory testing, field diagnostics, and quality assurance processes where dependable electrical connections are crucial. With its engineering-grade build, it is ideal for professionals seeking reliable performance in technical and electrical engineering settings.
Cable Length 1m
Nominal Current 40A
Type PVF2317-CD1-100N
Colour Black
Compatible With MC4
Jack Diameter 4mm
Product Type Test lead
Reading Category CAT III 1500 V

Trustpilot