Electro PJP PerchTele Test Probe 4 mm Socket CAT III/IV Rated

MPN
PerchTele
Brand
PJP
EAN-13
3760122591851
Order Code
02-8616
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £70.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Electro PJP PerchTele test probe is designed for safe electrical testing up to CAT III 1000 V and CAT IV 600 V. This black and grey test lead tip features a spring-loaded test sensor for reliable and accurate measurements. It is typically used for professional electrical diagnostics and maintenance in high voltage environments.
Type Test probe
Colour Black, Grey
Connection 4 mm socket
Jack Diameter 4mm
Length 47cm
Max. Length 83cm

Reviews

Be the first to submit a review

Trustpilot