Electro PJP 1089-CD1-R Jack Plug Straight 4mm Red 1pc Press-fit Terminal

Order Code:

02-8433

Brand: PJP MPN: 1089-CD1-R EAN-13: 3665349003524
Qty Unit Price (Ex VAT)
2+ £3.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
376 in stock, despatched in 4 working days

The Electro PJP 1089-CD1-R is a straight, red safety jack plug with a 4 mm pin diameter. It is designed for laboratory and testing applications, providing a secure connection with its durable construction. This hirschmann connector ensures safety and reliability in electrical setups.
Connector Type Plug, straight
Colour Red
Nominal Current 36A
Pin Ø 4mm
Type Jack plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot