Easter opening times here

Electro PJP ADAFM-TETRA16 Adapter CEE 16A 415V to 4mm Banana Leads

Standard range
Order Code:

02-8612

Brand: PJP MPN: ADAFM-TETRA16
Qty Unit Price (Ex VAT)
1+ £79.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Electro PJP's ADAFM-TETRA16 is a high voltage socket designed for 16 A and 415 V AC applications. This CEE adapter is ideal for industrial and commercial environments. The product ensures safe and reliable electrical connections.
Type CEE adapter
Nominal current 16A
Nominal current - rounded value 16A
Nominal voltage 415V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot