Electro PJP ADA35/Needle0.6-CD1-R Test lead adapter Red

MPN
ADA35/Needle0.6-CD1-R
Brand
PJP
EAN-13
3665349013066
Order Code
16-2789
Country of Origin
France
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

PJP ADA35/Needle0.6-CD1-R is a test lead adapter designed for precision electronic testing applications. This component features a red housing for easy identification and is manufactured with precision-engineered contacts for secure connectivity. The adapter is equipped with a 0.6 mm needle that provides reliable performance in high-density circuits where space is constrained. It is particularly useful in laboratories and industrial environments where precise measurements are crucial, as well as in design validation and equipment maintenance tasks. As an alternate description, it is also identified as 3412292, ensuring compatibility with related PJP products.
Accessory Type Test lead adapter
Colour Red
Used With 4mm
Length 54mm
Nominal Current 1A
Tip length 19mm

Reviews

Be the first to submit a review

Trustpilot