Electro PJP 7180-50-CD1-200N BNC test lead Black 2 m

MPN
7180-50-CD1-200N
Brand
PJP
EAN-13
3665349013721
Order Code
16-2787
Country of Origin
France
  • Quickly find another product in this range by Cable Length:

    1m 2m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Electro PJP 7180-50-CD1-200N is a versatile BNC test lead designed for precision and reliability in various electronic testing environments. Measuring 2 metres in length, this black test lead features a BNC connector that ensures a secure and stable connection to testing equipment. Its durable construction makes it suitable for use in high-frequency applications, such as signal analysis, laboratory measurements, and electronic system diagnostics. The 7180-50-CD1-200N is an essential tool for engineers and technicians needing accurate and dependable connectivity for their complex testing scenarios.
Cable Length 2m
Nominal Current 3A
Colour Black
Impedance 50Ω
Product Type BNC test lead

Reviews

Be the first to submit a review

Trustpilot