Electro PJP 7150IEC-50-CD1-200N BNC Test Lead 2.00m Black 1pc General Use

MPN
7150IEC-50-CD1-200N
Brand
PJP
EAN-13
3665349001902
Order Code
02-8602
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Electro PJP 7150IEC-50-CD1-200N BNC test lead is a 2.00 m long, black cable featuring a BNC connector. It is designed for precise electrical measurements and testing applications in laboratories or fieldwork with electronic equipment. The sturdy construction and reliable connection make it suitable for frequent use in professional settings.
Cable Length 2m
Nominal Current 3A
Type BNC test lead
Colour Black
Impedance 50Ω
Length 2.00m
Type A BNC plug
Type B BNC plug

Reviews

Be the first to submit a review

Trustpilot