Electro PJP 7150IEC-50-CD1-100N BNC Test Lead 1m Black for Electronics Testing

MPN
7150IEC-50-CD1-100N
Brand
PJP
EAN-13
3665349001933
Order Code
02-8601
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 03/12/2026

The Electro PJP 7150IEC-50-CD1-100N BNC test lead is a 1.00 m black cable designed for precise testing and measurement tasks. It features a BNC connector, making it suitable for connection to various testing and diagnostic instruments. This BNC test lead is typically used in electrical laboratories and for electronic equipment servicing.
Cable Length 1m
Nominal Current 3A
Type BNC test lead
Colour Black
Impedance 50Ω
Length 1.00m
Type A BNC plug
Type B BNC plug

Reviews

Be the first to submit a review

Trustpilot