Electro PJP 6606/2410-CD1-50N Test Probe Black 4 mm Banana Sockets

MPN
6606/2410-CD1-50N
Brand
PJP
EAN-13
3665349003906
Order Code
02-8596
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £16.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Electro PJP 6606/2410-CD1-50N test probe is a spring-loaded test sensor designed for reliable electrical contact. Its robust construction and black exterior make it suitable for various testing environments. Typically used in electronic diagnostic applications, this test probe ensures precision and durability.
Type Test probe
Colour Black
Jack Diameter 4mm
Nominal Current 1A
Nominal current - rounded value 1A

Reviews

Be the first to submit a review

Trustpilot