Electro PJP 6009-IEC-CD1-N Terminal Alligator clip CAT III 1000 V Black

Order Code:

16-2784

Brand: PJP MPN: 6009-IEC-CD1-N EAN-13: 3665349013080
Qty Unit Price (Ex VAT)
1+ £11.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

PJP 6009-IEC-CD1-N, 3412290, is a high-quality terminal alligator clip designed for reliable performance in demanding electrical applications. This black alligator clip adheres to CAT III safety standards, rated for up to 1000 volts, ensuring robust protection in electrical testing and diagnostic work. Engineered for use in various professional settings, it is well-suited for applications requiring secure connections, such as circuit testing and measurement tasks. Its design facilitates a firm grip on conductors, making it an essential tool for engineers dealing with high-voltage systems.
Type 6009-IEC-CD1-N
Size Terminal
Insulation Insulated
Current Rating 20A
Colour Black
Connection Alligator clip
Content 1
Jack Diameter 4mm
Reading category CAT III 1000 V
Shaft Length 156mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot