Electro PJP 6001-IECIV-CD1-R Terminal CAT IV 1000 V Red Ø9mm Grasp

MPN
6001-IECIV-CD1-R
Brand
PJP
EAN-13
3665349002091
Order Code
02-8583
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Electro PJP 6001-IECIV-CD1-R is a red terminal alligator clamp designed for CAT IV 1000 V applications. It is typically used for secure electrical connections in high voltage environments. This clamp ensures safety and reliability during testing and measurement tasks.
Nominal Current 20A
Type Terminal
Colour Red
Clamping range diameter 9.2mm
Length 137mm
Reading Category CAT IV 1000 V

Reviews

Be the first to submit a review

Trustpilot