Electro PJP 5104-IEC-CD1-R Alligator clip Red 25 mm clamp 91 mm length

MPN
5104-IEC-CD1-R
Brand
PJP
EAN-13
3665349009861
Order Code
16-2782
Country of Origin
France
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

Electro PJP 5104-IEC-CD1-R alligator clamp is a versatile component designed for electrical testing and connections in engineering applications requiring secure conductance. Featuring a maximum clamping range of 25 mm and an overall length of 91 mm, this red crocodile clip is capable of establishing reliable temporary connections to a variety of conductors. The clamp's design is optimised for ease of use in test benches and circuit testing, making it suitable for both laboratory experiments and fieldwork. Engineers commonly use this component for creating non-permanent connections during diagnostic procedures or when prototyping electronic circuits. The sturdy construction of the Electro PJP 5104-IEC-CD1-R ensures durability and consistent performance, essential for professional testing environments.
Type 5104-IEC-CD1-R
Size Alligator clipmm
Insulation Insulated
Current Rating 20A
Colour Red
Connection Alligator clip
Content 1
Jack Diameter 4mm
Max. clamping range 25mm

Reviews

Be the first to submit a review

Trustpilot