Electro PJP 5104-IEC-CD1-N Alligator clip Black 25 mm clamping 91 mm length

MPN
5104-IEC-CD1-N
Brand
PJP
EAN-13
3665349009885
Order Code
16-2781
Country of Origin
France
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 11 days


Electro PJP 5104-IEC-CD1-N is an alligator clamp designed for secure electrical connections in various engineering applications. With a maximum clamping range of 25 mm and a length of 91 mm, this black crocodile clamp ensures reliable contact and stability during use. Commonly used in electrical testing and measurement setups, the 5104-IEC-CD1-N provides compatibility with standard Hirschmann connectors, making it a versatile tool for field technicians and engineers. This robust alligator clamp serves as an essential component in circuit testing, diagnostics, and other related electrical tasks where dependable clamping is crucial.
Type 5104-IEC-CD1-N
Size Alligator clipmm
Insulation Insulated
Current Rating 20A
Colour Black
Connection Alligator clip
Content 1
Jack Diameter 4mm
Max. clamping range 25mm

Reviews

Be the first to submit a review

Trustpilot