Electro PJP 5004/LM-IEC-CD1-R Alligator Clip Red 13mm Clamp 91mm Length

MPN
5004/LM-IEC-CD1-R
Brand
PJP
EAN-13
3665349002169
Order Code
02-8576
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.98
10+ £2.76
100+ £2.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The Electro PJP alligator clamp, model 5004/LM-IEC-CD1-R, is a durable clamping tool with a maximum clamping range of 13 mm and a length of 91 mm. Made for secure connections, it is commonly used in electrical testing and laboratory environments. This red clamp is a reliable choice for professionals seeking precise and stable connections.
Type Alligator clip
Size 91mm
Insulation Insulated
Current Rating 20A
Colour Red
Jack Diameter 4mm
Max. clamping range 13mm

Reviews

Be the first to submit a review

Trustpilot