Electro PJP 5004/LM-IEC-CD1-N Alligator Clip Black 13mm Clamp 91mm Length

MPN
5004/LM-IEC-CD1-N
Brand
PJP
EAN-13
3665349002176
Order Code
02-8575
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 172 in stock

The Electro PJP 5004/LM-IEC-CD1-N alligator clip is a black clamp with a maximum clamping range of 13 mm and measures 91 mm in length. Manufactured by Electro PJP, this crocodile clamp is ideal for versatile electrical testing and temporary connections. Common applications include securing wires in circuit testing and laboratory work.
Type Alligator clip
Size 91mm
Insulation Insulated
Current Rating 20A
Colour Black
Jack Diameter 4mm
Max. clamping range 13mm

Reviews

Be the first to submit a review

Trustpilot