Electro PJP 5002/LM-IEC-CD1-R Alligator Clip Red 9mm Clamp 51mm Length

MPN
5002/LM-IEC-CD1-R
Brand
PJP
EAN-13
3665349002237
Order Code
02-8569
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Electro PJP 5002/LM-IEC-CD1-R alligator clip features a red design with a maximum clamping range of 9 mm and a length of 51 mm. Made by Electro PJP, it is ideal for secure electrical connections in testing and measurement applications. Typically used by professionals, this alligator clamp ensures reliable performance in both industrial and laboratory environments.
Type Alligator clip
Size 51mm
Insulation Insulated
Current Rating 10A
Colour Red
Jack Diameter 2mm
Max. clamping range 9mm

Reviews

Be the first to submit a review

Trustpilot