Electro PJP 5002/LM-IEC-CD1-N Alligator Clip Black Max Clamp: 9mm

MPN
5002/LM-IEC-CD1-N
Brand
PJP
EAN-13
3665349002244
Order Code
02-8568
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.97
10+ £2.75
100+ £2.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The Electro PJP alligator clip features a sleek black design and offers a maximum clamping range of 9 mm with an overall length of 51 mm. Manufactured by Electro PJP, this robust crocodile clamp is ideal for secure and efficient electrical connections. Typical applications include laboratory testing and prototyping in electronic circuits.
Type Alligator clip
Size 51mm
Insulation Insulated
Current Rating 10A
Colour Black
Jack Diameter 2mm
Max. clamping range 9mm

Reviews

Be the first to submit a review

Trustpilot