Electro PJP 5002-IEC-d4-CD1-V Alligator Clip Green Max Clamping Range 9mm

MPN
5002-IEC-d4-CD1-V
Brand
PJP
EAN-13
3665349002183
Order Code
02-8574
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.03
10+ £3.67
100+ £3.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The Electro PJP 5002-IEC-d4-CD1-V alligator clip is a green clamp with a maximum clamping range of 9 mm and a length of 51 mm. Manufactured by Electro PJP, this product is ideal for testing and laboratory applications requiring secure connections. Its robust design ensures reliable performance in various electrical setups.
Type Alligator clip
Size 51mm
Insulation Insulated
Current Rating 10A
Colour Green
Jack Diameter 4mm
Max. clamping range 9mm

Reviews

Be the first to submit a review

Trustpilot