Electro PJP 5002-IEC-d4-CD1-N Alligator Clip Black 9mm Clamp 51mm Length

MPN
5002-IEC-d4-CD1-N
Brand
PJP
EAN-13
3665349002206
Order Code
02-8572
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.03
10+ £3.67
100+ £3.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Electro PJP 5002-IEC-d4-CD1-N alligator clip is a versatile tool with a maximum clamping range of 9 mm and a length of 51 mm. Typically used in electrical testing and measurement applications, this durable alligator clip ensures secure connections. Its compact design makes it suitable for precise handling and easy integration into various testing environments.
Type Alligator clip
Size 51mm
Insulation Insulated
Current Rating 10A
Colour Black
Jack Diameter 4mm
Max. clamping range 9mm

Reviews

Be the first to submit a review

Trustpilot