Electro PJP 5002-IEC-d4-CD1-J Alligator Clip Yellow 9mm Clamp 51mm Long

MPN
5002-IEC-d4-CD1-J
Brand
PJP
EAN-13
3665349002213
Order Code
02-8571
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £4.66 £4.03
10+ £3.67
100+ £3.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Electro PJP manufactures the 5002-IEC-d4-CD1-J alligator clip in yellow with a maximum clamping range of 9 mm and a length of 51 mm. This alligator clamp is ideal for securely connecting to wires and terminals in electrical testing and measurement applications. Its robust design ensures reliable performance in both industrial and laboratory settings.
Type Alligator clip
Size 51mm
Insulation Insulated
Current Rating 10A
Colour Yellow
Jack Diameter 4mm
Max. clamping range 9mm

Reviews

Be the first to submit a review

Trustpilot