Electro PJP 5002-IEC-d4-CD1-Bl Alligator Clip Blue Max Clamping 9mm 51mm

MPN
5002-IEC-d4-CD1-Bl
Brand
PJP
EAN-13
3665349002220
Order Code
02-8570
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £4.66 £4.03
10+ £3.67
100+ £3.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Electro PJP 5002-IEC-d4-CD1-Bl alligator clip is a durable fastening device with a maximum clamping range of 9 mm and a length of 51 mm. It features a blue colour for easy identification and is typically used for electrical testing and connection tasks. This alligator clip is ideal for ensuring reliable and secure engagements in various electronic and electrical applications.
Type Alligator clip
Size 51mm
Insulation Insulated
Current Rating 10A
Colour Blue
Jack Diameter 4mm
Max. clamping range 9mm

Reviews

Be the first to submit a review

Trustpilot