Electro PJP 464-IEC-CD1-R Test Probe 4 mm Socket CAT II 600V Red

MPN
464-IEC-CD1-R
Brand
PJP
EAN-13
3665349002251
Order Code
02-8567
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Electro PJP 464-IEC-CD1-R test probe is a spring-loaded, red-coloured contact accessory designed for reliable testing, featuring a 4 mm socket and rated for CAT II 600 V. Known for its precision and safety, this probe is ideal for electronic testing applications in various electrical environments. Its durable construction and design ensure effective communication between the test sensor and the device being examined.
Type Test probe
Colour Red
Connection 4 mm socket
Jack Diameter 4mm
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 600V
Reading Category CAT II 600 V

Reviews

Be the first to submit a review

Trustpilot