Electro Pjp 406-Evse-Cd1-V Test Probe Cat Ii 1000V Cat Iii 1000V Cat Iv 600V G

MPN
406-EVSE-CD1-V
Brand
PJP
EAN-13
3665349009984
Order Code
16-2777
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.70
10+ £14.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Electro PJP 406-EVSE-CD1-V, 3415061. This test probe is designed for electrical testing applications and is rated for CAT II 1000 V, CAT III 1000 V, and CAT IV 600 V environments, ensuring suitability for a range of voltage testing scenarios. Constructed in a green, robust design, it provides high insulation safety standards for precise measurements in both commercial and industrial settings. Engineers utilising these probes in the field can conduct reliable testing of electrical systems, validate equipment performance, and ensure compliance with relevant safety standards.
Type Test probe
Colour Green
Max. Length 120mm
Nominal Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot