Electro PJP 405-IEC-CD1-N Test Probe CAT II 1000V Black 1pc General Use

MPN
405-IEC-CD1-N
Brand
PJP
EAN-13
3665349002305
Order Code
02-8557
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.69
10+ £2.49
50+ £2.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

The Electro PJP 405-IEC-CD1-N test probe is a spring-loaded test probe designed for CAT II 1000 V applications. It features a black finish and is sold as a single unit, suitable for precise electrical testing and measurements. This test probe is commonly used in laboratory and field testing environments.
Type Test probe
Colour Black
Nominal Current 36A
Nominal current - rounded value 36A
Nominal Voltage 1000V
Reading Category CAT II 1000 V

Reviews

Be the first to submit a review

Trustpilot