Electro PJP 402-IEC-CatIV-CD1-R Test Probe CAT IV 1000V Red 1pc

MPN
402-IEC-CatIV-CD1-R
Brand
PJP
EAN-13
3665349002336
Order Code
02-8553
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The Electro PJP 402-IEC-CatIV-CD1-R is a spring-loaded test probe designed for CAT IV 1000 V applications. It features a red probe contact suitable for high-voltage testing environments. Typically used in electrical testing scenarios, this test lead tip ensures safe and accurate measurement.
Type Test probe
Colour Red
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 1000V
Reading Category CAT IV 1000 V
Tip diameter 2mm

Reviews

Be the first to submit a review

Trustpilot