Electro PJP 3300-IEC-CD1-R Adapter Socket 4mm Pin Red 1pc

Order Code:

02-8549

Brand: PJP MPN: 3300-IEC-CD1-R EAN-13: 3665349002398
  • Quickly find another product in this range by Colour:

    Black Red
Qty Unit Price (Ex VAT)
3+ £1.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
237 in stock, despatched in 4 working days

The Electro PJP 3300-IEC-CD1-R is a red adapter socket featuring a 4 mm diameter pin, designed for versatile connectivity. This safety jack socket, ideal for laboratory use, ensures secure and reliable connections. Typically, it is employed in electro-technical applications requiring robust hirschmann 4 mm connectors.
Connector Type straight
Colour Red
Insulation Material PP
Pin Ø 4mm
Type Adapter socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot