Electro Pjp 3286-Cd1-V Push-Fit Safety Socket Green 1Pc Jack Plugs Sockets

MPN
3286-CD1-V
Brand
PJP
EAN-13
3665349013790
Order Code
16-2776
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.03
10+ £0.948
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

Electro PJP 3286-CD1-V is a green push-fit safety socket designed for secure and efficient connectivity in electrical applications. As part of the range of jack plugs and sockets, this component ensures reliable connectivity and durability critical for precise electrical installations. The key feature of this socket lies in its push-fit mechanism, which simplifies the connection process, significantly reducing installation time while maintaining a high level of safety. This product is typically utilised in laboratory settings, educational environments, and other professional applications where secure electrical connections are paramount, ensuring both user safety and operational efficiency.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Green
Connection Type C CEE 7/16 plug 6.3mm
Content 1
Jack Diameter 4mm
Nominal Current 36A
Product Type Push-fit safety socket
Thread Type Laboratory jack
Type 3286-CD1-V

Reviews

Be the first to submit a review

Trustpilot