Electro Pjp 3286-Cd1-R Push-Fit Safety Socket Red 1Pc Jack Plugs

MPN
3286-CD1-R
Brand
PJP
EAN-13
3665349013806
Order Code
16-2775
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.16
10+ £1.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

Electro PJP 3286-CD1-R is a push-fit safety socket designed in a distinctive red hue, facilitating ease of identification in complex setups. This jack plug and socket component is engineered to provide secure and reliable electrical connections, enhancing both safety and efficiency in electrical systems. Its robust construction makes it suitable for use in rigorous environments, such as test laboratories, industrial control panels, and educational electronics projects, where precise and dependable socket connections are essential. The device's design optimises user-friendliness while maintaining high safety standards, consistent with rigorous engineering practices.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Red
Connection Type C CEE 7/16 plug 6.3mm
Content 1
Jack Diameter 4mm
Nominal Current 36A
Product Type Push-fit safety socket
Thread Type Laboratory jack
Type 3286-CD1-R

Reviews

Be the first to submit a review

Trustpilot